Part Details for 207532-3 by TE Connectivity
Overview of 207532-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 207532-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4127
|
Newark | Skt Hdr Assy.24 Posn.metrimate |Amp Te Connectivity 207532-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 267 |
|
$15.8700 | Buy Now |
DISTI #
AMP207532-3
|
Heilind Electronics | SKT HDR ASSY,24 POSN,METRIMATE | Americas - 74 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SKT HDR ASSY,24 POSN,METRIMATE |
267 Partner Stock |
|
$11.9300 / $17.7100 | Buy Now |
DISTI #
27082682
|
Verical | Conn Rectangular SKT 24 POS 5mm Solder ST Thru-Hole Tray Min Qty: 5 Package Multiple: 1 | Americas - 267 |
|
$14.2000 / $15.3300 | Buy Now |
DISTI #
AMP207532-3
|
Interstate Connecting Components | SKT HDR ASSY,24 POSN,METRIMATE | 24 |
|
Buy Now | |
DISTI #
TE Connectivity 207532-3
|
PEI Genesis | Combination Line Connector 24 | 267 |
|
Buy Now | |
DISTI #
207532-3
|
Avnet Abacus | Conn Power SKT 24 POS 5mm Solder ST Thru-Hole 24 Terminal 1 Port (Alt: 207532-3) RoHS: Not Compliant Min Qty: 32 Package Multiple: 32 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SKT HDR ASSY,24 POSN,METRIMATE |
267 Partner Stock |
|
$11.9300 / $17.7100 | Buy Now |
Part Details for 207532-3
207532-3 CAD Models
207532-3 Part Data Attributes:
|
207532-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207532-3
TE Connectivity
SKT HDR ASSY,24 POSN,METRIMATE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SOCKET HEADER | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 1.863 inch | |
Body Depth | 0.565 inch | |
Body Length | 1.006 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2000VAC V | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | 207305-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.181 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |