Part Details for 207599-1 by TE Connectivity
Overview of 207599-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 207599-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | METRIMATE PIN HEADER ASSY,16P | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 16 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER, PLUG | 1 |
|
$12.4200 | Buy Now |
DISTI #
207599-1
|
Avnet Abacus | Conn Wire to Board PIN 16 POS 5mm Solder ST Thru-Hole (Alt: 207599-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now |
Part Details for 207599-1
207599-1 CAD Models
207599-1 Part Data Attributes
|
207599-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207599-1
TE Connectivity
METRIMATE PIN HEADER ASSY,16P
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PIN HEADER | |
Body Breadth | 0.5 inch | |
Body Depth | 0.689 inch | |
Body Length | 4.041 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | THERMOPLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.197 inch | |
Mating Information | 207542-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Shell Material | POLYAMIDE | |
Terminal Length | 0.186 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |