-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT HDR ASSY,3P,MMATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8849
|
Newark | Skt Hdr Assy,3P, mmate |Amp Te Connectivity 207608-7 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $14.0600 | Buy Now |
DISTI #
207608-7-ND
|
DigiKey | CONN HDR 3POS 0.197 GOLD PCB R/A Min Qty: 168 Lead time: 49 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.5865 | Buy Now |
DISTI #
207608-7
|
Avnet Americas | Conn Wire to Board SKT 3 POS 5mm Solder RA Thru-Hole - Trays (Alt: 207608-7) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 47 Weeks, 0 Days Container: Tray | 0 |
|
$11.5987 / $13.9578 | Buy Now |
DISTI #
571-207608-7
|
Mouser Electronics | Power to the Board SKT HDR ASSY 3P MMATE RoHS: Compliant | 0 |
|
$14.9900 / $20.8400 | Order Now |
|
Future Electronics | 3 Position Header Connector 0.197" (5.00mm) Through Hole, Right Angle Gold RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Box | 0Box |
|
$13.6900 | Buy Now |
DISTI #
AMP207608-7
|
Heilind Electronics | SKT HDR ASSY,3P,MMATE | Americas - 0 in Stock |
|
$14.4550 / $14.6708 | Buy Now |
|
Onlinecomponents.com | SKT HDR ASSY,3P,MMATE RoHS: Compliant |
133 In Stock |
|
$14.8800 / $20.3200 | Buy Now |
DISTI #
AMP207608-7
|
Interstate Connecting Components | SKT HDR ASSY,3P,MMATE | 0 |
|
$14.4550 / $14.6708 | Buy Now |
DISTI #
207608-7
|
Avnet Abacus | Conn Wire to Board SKT 3 POS 5mm Solder RA Thru-Hole (Alt: 207608-7) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 62 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
207608-7
|
Avnet Abacus | Conn Wire to Board SKT 3 POS 5mm Solder RA Thru-Hole (Alt: 207608-7) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 61 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207608-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207608-7
TE Connectivity
SKT HDR ASSY,3P,MMATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.433 inch | |
Body Depth | 0.768 inch | |
Body Length | 1.439 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.186 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 207608-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 207608-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73656-5000 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal, Plug, | Molex | 207608-7 vs 73656-5000 |