Part Details for 207615-1 by TE Connectivity
Overview of 207615-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 207615-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4139
|
Newark | Skt Hdr Assy.16 Posn.metrimate |Amp Te Connectivity 207615-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$27.6700 / $35.3100 | Buy Now |
|
Onlinecomponents.com | SKT HDR ASSY,16 POSN,METRIMATE |
265 Partner Stock |
|
$17.0500 / $129.9800 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
TE Connectivity 207615-1
|
PEI Genesis | Combination Line Connector 16 | 265 |
|
Buy Now | |
DISTI #
207615-1
|
Avnet Abacus | Conn Power SKT 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port (Alt: 207615-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
207615-1
|
Avnet Abacus | Conn Power SKT 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port (Alt: 207615-1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SKT HDR ASSY,16 POSN,METRIMATE |
265 Partner Stock |
|
$17.0500 / $129.9800 | Buy Now |
Part Details for 207615-1
207615-1 CAD Models
207615-1 Part Data Attributes
|
207615-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207615-1
TE Connectivity
SKT HDR ASSY,16 POSN,METRIMATE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | SOCKET HEADER | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.433 inch | |
Body Depth | 0.768 inch | |
Body Length | 4.007 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | THERMOPLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.197 inch | |
Mating Information | 207543-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Shell Material | POLYAMIDE | |
Terminal Length | 0.186 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |