Part Details for 2077008-2 by TE Connectivity
Overview of 2077008-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2077008-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2077008-2-ND
|
DigiKey | BLOCK SHEAR BLADE Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$88.0900 | Buy Now |
DISTI #
AMP2077008-2
|
Heilind Electronics | BLOCK, SHEAR BLADE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$106.7900 / $134.0000 | Buy Now |
DISTI #
66043285
|
Verical | BLOCK, Shear Blade Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$82.6000 | Buy Now |
DISTI #
AMP2077008-2
|
Interstate Connecting Components | BLOCK, SHEAR BLADE | 0 |
|
Buy Now | |
DISTI #
C1S114408721987
|
Chip1Stop | Misc Products | 1 |
|
$100.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$106.7900 / $134.0000 | Buy Now |