There are no models available for this part yet.
Overview of 207778-0114 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-114L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-114LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-114LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 207778-0114 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK7562
|
Newark | Conn Housing, Plug, 4Pos, 3.6Mm, Red, Product Range:Squba 3.6 207778 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:3.6Mm, For Use With:Molex Squba 3.6 207776 Series Pin Contacts Rohs Compliant: Yes |Molex 207778-0114 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now | |
DISTI #
2077780114
|
Avnet Americas | PLUG ASSY 4CKT SQUBA3.6 UL1230 KEY1 - Bulk (Alt: 2077780114) Min Qty: 1120 Package Multiple: 1120 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3517 / $1.8013 | Buy Now | |
DISTI #
538-207778-0114
|
Mouser Electronics | Headers & Wire Housings 3.6 Sealed Plug Assembly 3.60mm Pitch 4 Ckts Single Row Glow-Wire Capable Key A Rd UL1015/UL1230 Compatible RoHS: Compliant | 1040 |
|
$1.2600 / $2.6100 | Buy Now | |
DISTI #
74759788
|
RS | PLUG ASSY 4CKT SQUBA3.6 UL1230 KEY1 | Molex Incorporated 207778-0114 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $1.9100 | Buy Now | ||
DISTI #
207778-0114
|
TTI | Headers & Wire Housings 3.6 Sealed Plug Assembly 3.60mm Pitch 4 Ckts Single Row Glow-Wire Capable Key A Rd UL1015/UL1230 Compatible RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 1120 Container: Bulk | Americas - 0 |
|
$1.2500 | Buy Now |