Part Details for 207778-0202 by Molex
Overview of 207778-0202 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for 207778-0202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7563
|
Newark | Conn Housing, Plug, 2Pos, 3.6Mm, Natural, Product Range:Squba 3.6 207778 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:3.6Mm, For Use With:Molex Squba 3.6 207776 Series Pin Contacts Rohs Compliant: Yes |Molex 207778-0202 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
2077780202
|
Avnet Americas | PLUG ASSY 2CKT SQUBA3.6 KEY2 - Bulk (Alt: 2077780202) Min Qty: 1600 Package Multiple: 1600 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9771 / $1.3669 | Buy Now |
DISTI #
538-207778-0202
|
Mouser Electronics | Headers & Wire Housings 3.6 Sealed Plug Assembly 3.60mm Pitch 2 Ckts Single Row Glow-Wire Capable Key B Nt UL1007/UL1061 Compatible RoHS: Compliant | 0 |
|
$1.0400 / $2.1100 | Order Now |
DISTI #
74759717
|
RS | PLUG ASSY 2CKT SQUBA3.6 KEY2 | Molex Incorporated 207778-0202 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $1.4600 | Buy Now |
DISTI #
207778-0202
|
TTI | Headers & Wire Housings 3.6 Sealed Plug Assembly 3.60mm Pitch 2 Ckts Single Row Glow-Wire Capable Key B Nt UL1007/UL1061 Compatible RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Bulk | Americas - 0 |
|
$1.0800 / $1.1500 | Buy Now |