Part Details for 207778-0414 by Molex
Overview of 207778-0414 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0414- | Coilcraft Inc | Output choke, for NSC LM5030, SMT, RoHS | |
B0414-ALD | Coilcraft Inc | General Purpose Inductor, 13.8uH, 10%, 2 Element, SMD, ROHS COMPLIANT | |
B0414-ALB | Coilcraft Inc | General Purpose Inductor, 13.8uH, 10%, 2 Element, SMD, ROHS COMPLIANT |
Price & Stock for 207778-0414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7580
|
Newark | Conn Housing, Plug, 4Pos, 3.6Mm, Yellow, Product Range:Squba 3.6 207778 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:3.6Mm, For Use With:Molex Squba 3.6 207776 Series Pin Contacts Rohs Compliant: Yes |Molex 207778-0414 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
2077780414
|
Avnet Americas | PLUG ASSY 4CKT SQUBA3.6 UL1230 KEY4 - Bulk (Alt: 2077780414) Min Qty: 1120 Package Multiple: 1120 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3517 / $1.8013 | Buy Now |
DISTI #
538-207778-0414
|
Mouser Electronics | Headers & Wire Housings 3.6 Sealed Plug Assembly 3.60mm Pitch 4 Ckts Single Row Glow-Wire Capable Key D Yl UL1015/UL1230 Compatible RoHS: Compliant | 0 |
|
$1.3000 / $2.6100 | Order Now |
DISTI #
74759791
|
RS | PLUG ASSY 4CKT SQUBA3.6 UL1230 KEY4 | Molex Incorporated 207778-0414 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $1.9100 | Buy Now |
DISTI #
207778-0414
|
TTI | Headers & Wire Housings 3.6 Sealed Plug Assembly 3.60mm Pitch 4 Ckts Single Row Glow-Wire Capable Key D Yl UL1015/UL1230 Compatible RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 1120 Container: Bulk | Americas - 0 |
|
$1.3200 / $1.6000 | Buy Now |