Part Details for 2077820114 by Molex
Overview of 2077820114 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2077820114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2077820114
|
Avnet Americas | RCPT ASSY 4CKT SQUBA 3.6 UL1230 KEY1 - Bulk (Alt: 2077820114) Min Qty: 1040 Package Multiple: 1040 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3785 / $1.8371 | Buy Now |
DISTI #
MOL207782-0114
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL207782-0114 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
207782-0114
|
TTI | Headers & Wire Housings 3.6 Sealed Recpt Assembly 3.60mm Pitch 4 Ckts Single Row Glow-Wire Capable Key A Rd UL1015/UL1230 Compatible RoHS: Compliant pbFree: Pb-Free Min Qty: 1040 Package Multiple: 1040 Container: Tray | Americas - 0 |
|
$1.2800 | Buy Now |
DISTI #
2077820114
|
Avnet Americas | RCPT ASSY 4CKT SQUBA 3.6 UL1230 KEY1 - Bulk (Alt: 2077820114) Min Qty: 1040 Package Multiple: 1040 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3785 / $1.8371 | Buy Now |