-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2078430006-ND
|
DigiKey | HDR ASSBY FOR L1NK 250 - 1X6 CKT Min Qty: 1 Lead time: 21 Weeks Container: Tray |
5242 In Stock |
|
$0.4903 / $1.0700 | Buy Now |
DISTI #
2078430006
|
Avnet Americas | Wire to Board Connector Header 6 Position Right Angle Surface Mount - Bulk (Alt: 2078430006) RoHS: Not Compliant Min Qty: 5292 Package Multiple: 882 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6497 | Buy Now |
DISTI #
207843-0006
|
TTI | Headers & Wire Housings HEADER ASSEMBLY FORKK Plus 250 1X6 Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 5292 Package Multiple: 18 Container: Tray | Americas - 0 |
|
$0.4800 / $0.4900 | Buy Now |
DISTI #
2078430006
|
Avnet Abacus | Wire to Board Connector Header 6 Position Right Angle Surface Mount (Alt: 2078430006) RoHS: Compliant Min Qty: 5292 Package Multiple: 882 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2078430006
Molex
Buy Now
Datasheet
|
Compare Parts:
2078430006
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |