There are no models available for this part yet.
Overview of 207850-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 207850-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
207850-1-ND
|
DigiKey | CONN RCPT HSNG MALE 6POS INLINE Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Miniature Circular PIN 6 POS ST Cable Mount 6 Terminal 1 Port Automotive Bag RoHS: Compliant |
112 In Stock |
|
$30.9300 / $131.2000 | Buy Now | ||
DISTI #
51514229
|
Verical | Conn Circular PIN 6 POS ST Cable Mount 6 Terminal 1 Port Automotive Bag Min Qty: 1 Package Multiple: 1 Date Code: 1310 | Americas - 108 |
|
$36.6211 / $161.7756 | Buy Now | |
Bristol Electronics | 3400 |
|
RFQ | ||||
Master Electronics | Conn Miniature Circular PIN 6 POS ST Cable Mount 6 Terminal 1 Port Automotive Bag RoHS: Compliant |
112 In Stock |
|
$30.9300 / $131.2000 | Buy Now |
CAD Models for 207850-1 by TE Connectivity
Part Data Attributes for 207850-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
COMPATIBLE CONTACTS: 66098-6; 66099-1; 66579-2; 66589-1; 226537-2
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
207849-1
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
6
|