-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Guide Slot, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
207A-ABA0-R
|
TME | Socket, USB AB micro, SMT, PIN: 5, USB 2.0, gold-plated Min Qty: 1 | 798 |
|
$0.4600 / $0.9400 | Buy Now |
|
NAC | Micro USB 2.0 AB Type Receptacle R/A SMT Type, Shell SMT, 30u in. RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 25 |
|
$0.3460 / $0.4140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207A-ABA0-R
Attend Technology Inc
Buy Now
Datasheet
|
Compare Parts:
207A-ABA0-R
Attend Technology Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Guide Slot, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATTEND TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ATTEND | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.118 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (40) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |