Part Details for 208033-3043 by Molex
Overview of 208033-3043 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3043C-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 20V 1.5A 205Mohm Cmfpak6 |
Price & Stock for 208033-3043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8100
|
Newark | Conntak50 Sr 04P Sp V0 R/A Asm Key C |Molex 208033-3043 RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
2080333043
|
Avnet Americas | Connector Shrouded Header 4 Position 1.8mm Solder Right Angle Surface Mount Emboss T/R (Alt: 2080333043) Min Qty: 5400 Package Multiple: 1350 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.3220 | Buy Now |
DISTI #
538-208033-3043
|
Mouser Electronics | Automotive Connectors CONNTAK50 SR 04P SP V0 R RoHS: Compliant | 813 |
|
$1.0700 / $2.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7800 / $1.0200 | Buy Now |
DISTI #
208033-3043
|
TTI | Automotive Connectors CONNTAK50 SR 04P SP V0 R RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1350 In Stock |
|
$1.0600 / $1.9900 | Buy Now |