-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2080333061CT-ND
|
DigiKey | CONNTAK50 SR 06P SP V0 R/A ASM K Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
990 In Stock |
|
$1.0325 / $2.1400 | Buy Now |
DISTI #
2080333061
|
Avnet Americas | Connector Shrouded Header 6 Position 1.8mm Solder Right Angle Surface Mount Emboss T/R (Alt: 2080333061) Min Qty: 5700 Package Multiple: 1140 Lead time: 22 Weeks, 0 Days | 0 |
|
$1.3998 | Buy Now |
DISTI #
MOL208033-3061
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL208033-3061 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
208033-3061
|
TTI | Automotive Connectors CONNTAK50 SR 06P SP V0 R RoHS: Compliant pbFree: Pb-Free Min Qty: 5700 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9500 / $0.9700 | Buy Now |
DISTI #
2080333061
|
Avnet Americas | Connector Shrouded Header 6 Position 1.8mm Solder Right Angle Surface Mount Emboss T/R (Alt: 2080333061) Min Qty: 5700 Package Multiple: 1140 Lead time: 22 Weeks, 0 Days | 0 |
|
$1.3998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy