Part Details for 2081-8001-92 by TE Connectivity
Overview of 2081-8001-92 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2081-8001-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1053765-1
|
Mouser Electronics | RF Adapters - In Series SMA STRAIGHT ADAPTER PLUG-PLUG RoHS: Compliant | 0 |
|
$44.8400 | Order Now |
|
Onlinecomponents.com | SMA/QMA RF Connectors RoHS: Compliant | 0 |
|
$42.3200 / $124.2100 | Buy Now |
|
Master Electronics | SMA/QMA RF Connectors RoHS: Compliant | 0 |
|
$42.3200 / $124.2100 | Buy Now |
Part Details for 2081-8001-92
2081-8001-92 CAD Models
2081-8001-92 Part Data Attributes
|
2081-8001-92
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2081-8001-92
TE Connectivity
MALE-MALE, RF STRAIGHT ADAPTER, PLUG-PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-SMA | |
Additional Feature | STANDARD: MIL-A-55339, CAPTIVE CONTACT | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.14 |