Part Details for 208101-8 by TE Connectivity
Overview of 208101-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208101-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A23448-ND
|
DigiKey | CONN LATCHBLOCK FRONT DB9-37 2PC Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1172 In Stock |
|
$1.0871 / $1.8000 | Buy Now |
DISTI #
208101-8
|
Avnet Americas | Connector Accessories D-Sub Latch Block Zinc Individual (Alt: 208101-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 462 |
|
$0.7312 | Buy Now |
DISTI #
90F5297
|
Avnet Americas | Connector Accessories D-Sub Latch Block Zinc Individual - Bulk (Alt: 90F5297) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 1957 Partner Stock |
|
$1.3800 / $1.7400 | Buy Now |
DISTI #
571-208101-8
|
Mouser Electronics | D-Sub Tools & Hardware LATCH BLOCK (SZ 1-4) RoHS: Compliant | 681 |
|
$1.0800 / $1.4800 | Buy Now |
|
Future Electronics | AMPLIMITE Shell Size 1/2/3/4 Front Mount Individual Latch Block Kit RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 1000Box |
|
$0.9450 / $0.9850 | Buy Now |
DISTI #
AMP208101-8
|
Heilind Electronics | LATCH BLOCK (SZ 1-4) | Americas - 3421 in Stock18789 On Order |
|
$0.9591 / $1.2124 | Buy Now |
|
Onlinecomponents.com | LATCH BLOCK (SZ 1-4) RoHS: Compliant |
4632 In Stock 5000 On Order |
|
$0.9130 / $1.3340 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | MALE, BNC CONNECTOR | 21 |
|
$1.3350 / $1.6688 | Buy Now |
|
Quest Components | MALE, BNC CONNECTOR | 3 |
|
$1.7274 / $2.3032 | Buy Now |