Part Details for 2081087 (ALTERNATE: 2081087) by RS Pro
Overview of 2081087 (ALTERNATE: 2081087) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2081087 (ALTERNATE: 2081087)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73641262
|
RS | Hook-Up Wire White 18AWG 600V 1000ft (305m) MPPE Insulated 105C UL11028 | RS PRO 2081087 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 1 |
|
$194.5100 | Buy Now |