Part Details for 208116-1 by TE Connectivity
Overview of 208116-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 208116-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2009
|
Newark | Headers & Wire Housings Pin Header Assy |Amp Te Connectivity 208116-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1492 |
|
$6.2800 / $7.9000 | Buy Now |
|
Onlinecomponents.com | PIN HEADER ASSY,6P,METRIMATE |
1492 Partner Stock |
|
$6.2200 / $7.3100 | Buy Now |
DISTI #
23030273
|
Verical | Conn Rectangular PIN 6 POS 5.08mm Solder RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 | Americas - 1492 |
|
$4.2000 / $4.5300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1939 |
|
RFQ | |
DISTI #
C1S114400036254
|
Chip1Stop | Conn Wire to Board PIN 6 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 1492 |
|
$4.4600 / $5.1200 | Buy Now |
|
Master Electronics | PIN HEADER ASSY,6P,METRIMATE |
1492 Partner Stock |
|
$6.2200 / $7.3100 | Buy Now |
Part Details for 208116-1
208116-1 CAD Models
208116-1 Part Data Attributes
|
208116-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208116-1
TE Connectivity
PIN HEADER ASSY,6P,METRIMATE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCH | |
Body Breadth | 0.55 inch | |
Body Depth | 0.94 inch | |
Body Length | 1.9 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.197 inch | |
Mating Information | 208117-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |