-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-N, Male-Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4527
|
Newark | Rf Adapter, N Plug-N Plug, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Plug, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Te Connectivity 2081560-1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.7900 | Buy Now |
DISTI #
17-2081560-1-ND
|
DigiKey | ADAPTER N MALE TO N MALE ELBOW Min Qty: 30 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.7810 | Buy Now |
DISTI #
2081560-1
|
Avnet Americas | RF Adaptor Type N to Type N Right Angle Plug to Plug - Bulk (Alt: 2081560-1) Min Qty: 30 Package Multiple: 10 Container: Bulk | 0 |
|
$154.6093 / $186.0553 | Buy Now |
DISTI #
571-2081560-1
|
Mouser Electronics | RF Adapters - In Series ADAPTER N MALE TO N MALE ELBOW | 0 |
|
$163.7800 | Order Now |
DISTI #
AMP2081560-1
|
Heilind Electronics | ADAPTER N MALE TO N MALE ELBOW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ADAPTER N MALE TO N MALE ELBOW | 0 |
|
$159.1100 / $417.6400 | Buy Now |
DISTI #
2081560-1
|
Avnet Americas | RF Adaptor Type N to Type N Right Angle Plug to Plug - Bulk (Alt: 2081560-1) Min Qty: 30 Package Multiple: 10 Container: Bulk | 0 |
|
$154.6093 / $186.0553 | Buy Now |
DISTI #
2081560-1
|
Avnet Americas | RF Adaptor Type N to Type N Right Angle Plug to Plug - Bulk (Alt: 2081560-1) Min Qty: 30 Package Multiple: 10 Container: Bulk | 0 |
|
$154.6093 / $186.0553 | Buy Now |
DISTI #
AMP2081560-1
|
Interstate Connecting Components | ADAPTER N MALE TO N MALE ELBOW | 0 |
|
Buy Now | |
|
Master Electronics | ADAPTER N MALE TO N MALE ELBOW | 0 |
|
$159.1100 / $417.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2081560-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2081560-1
TE Connectivity
N-N, Male-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | N-N | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Gender | MALE-MALE | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 3500VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.332 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |