-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADAPTER N FEMALE TO N FEMALE RF Connector Type:N Series;Body Style:Straight;RF Connector Center Contact Material:Beryllium Copper;RF Connector Center Contact Plating Material:Gold (Au);Impedance:50 Ω N Series Straight Beryllium Copper Gold (Au) | In-Series Adapter | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6067
|
Newark | Rf Adapters - In Series N Female To N Female |Amp Te Connectivity 2081562-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.2500 / $125.1400 | Buy Now |
DISTI #
70AC4529
|
Newark | Rf Adapter, N Jack-N Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Te Connectivity 2081562-1 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.2000 | Buy Now |
DISTI #
17-2081562-1-ND
|
DigiKey | ADAPTER N FEMALE TO N FEMALE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$149.9900 | Buy Now |
DISTI #
2081562-1
|
Avnet Americas | ADAPTER N FEMALE TO N FEMALE - Bulk (Alt: 2081562-1) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Container: Bulk | 0 |
|
$103.0782 / $124.0433 | Buy Now |
DISTI #
571-2081562-1
|
Mouser Electronics | RF Adapters - In Series N Female to N Female RoHS: Compliant | 1 |
|
$120.1800 / $149.9900 | Buy Now |
DISTI #
73774928
|
RS | ADAPTER N FEMALE TO N FEMALE, In-Series Adapters | TE Connectivity 2081562-1 Min Qty: 30 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$169.9000 | RFQ |
|
Future Electronics | ADAPTER N FEMALE TO N FEMALE RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$102.7700 | Buy Now |
DISTI #
AMP2081562-1
|
Heilind Electronics | ADAPTER N FEMALE TO N FEMALE | Americas - 0 in Stock |
|
$117.6025 / $130.3797 | Buy Now |
|
Onlinecomponents.com | ADAPTER N Female to N Female RoHS: Compliant |
131 In Stock |
|
$127.8300 / $153.3100 | Buy Now |
DISTI #
20815621-TEC
|
TME | 2081562-1 Min Qty: 1 | 126 |
|
$111.5640 / $167.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2081562-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2081562-1
TE Connectivity
ADAPTER N FEMALE TO N FEMALE RF Connector Type:N Series;Body Style:Straight;RF Connector Center Contact Material:Beryllium Copper;RF Connector Center Contact Plating Material:Gold (Au);Impedance:50 Ω N Series Straight Beryllium Copper Gold (Au) | In-Series Adapter | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 1 |