Part Details for 2081774-1 by TE Connectivity
Overview of 2081774-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 2081774-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ7852
|
Newark | Rf Adapter, 1Mm Plug-Rcpt, 50 Ohm, Convert From Coax Type:1Mm Coaxial, Convert From Gender:Plug, Convert To Coax Type:1Mm Coaxial, Convert To Gender:Receptacle, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Te Connectivity 2081774-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2,216.2000 | Buy Now |
DISTI #
17-2081774-1-ND
|
DigiKey | 1.0MM MALE TO 1.0MM FEMALE ADAPT Min Qty: 1 Lead time: 11 Weeks Container: Box |
2 In Stock |
|
$2,355.2100 | Buy Now |
DISTI #
2081774-1
|
Avnet Americas | Conn RF Adaptor 1mm Coaxial to 1mm Coaxial Plug to Receptacle ST - Bulk (Alt: 2081774-1) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$2,222.8440 / $2,674.9480 | Buy Now |
DISTI #
68AJ7852
|
Avnet Americas | Conn RF Adaptor 1mm Coaxial to 1mm Coaxial Plug to Receptacle ST - Bulk (Alt: 68AJ7852) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 5 Partner Stock |
|
$3,261.5500 | Buy Now |
DISTI #
571-2081774-1
|
Mouser Electronics | RF Adapters - In Series 1.0MM MALE TO 1.0MM FEMALE ADAPTOR RoHS: Compliant | 0 |
|
$2,355.2000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks Container: Box | 0Box |
|
$2,216.2000 | Buy Now |
DISTI #
AMP2081774-1
|
Heilind Electronics | 1.0MM MALE TO 1.0MM FEMALE ADA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.0MM MALE TO 1.0MM FEMALE ADAPTOR | 0 |
|
$2,261.4600 / $4,238.4700 | Buy Now |
DISTI #
AMP2081774-1
|
Interstate Connecting Components | 1.0MM MALE TO 1.0MM FEMALE ADA | 0 |
|
Buy Now | |
DISTI #
2081774-1
|
Avnet Abacus | Conn RF Adaptor 1mm Coaxial to 1mm Coaxial Plug to Receptacle ST (Alt: 2081774-1) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2081774-1
2081774-1 CAD Models
2081774-1 Part Data Attributes:
|
2081774-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2081774-1
TE Connectivity
1.0MM-1.0MM, Cable Mount, Male-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | 1.0MM-1.0MM | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.354 dB | |
Insulator Material | POLYETHERIMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 110 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |