Part Details for 2081887-1 by TE Connectivity
Overview of 2081887-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2081887-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4763
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg141, Contact Material:Beryllium Copper, Frequency Max:27Ghz Rohs Compliant: Yes |Te Connectivity 2081887-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 787 |
|
$6.6900 | Buy Now |
DISTI #
17-2081887-1-ND
|
DigiKey | EP-SMA,JACK,STRAIGHT,27GHZ,141 C Min Qty: 1 Lead time: 11 Weeks Container: Bag |
490 In Stock |
|
$9.0290 / $9.8500 | Buy Now |
DISTI #
2081887-1
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, RG141, Beryllium Copper - Bulk (Alt: 2081887-1) Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$8.9549 / $10.1104 | Buy Now |
DISTI #
49AJ4763
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, RG141, Beryllium Copper - Bulk (Alt: 49AJ4763) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 787 Partner Stock |
|
$13.4100 / $16.0700 | Buy Now |
DISTI #
571-2081887-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors EP-SMA,JACK,STRAIGHT 27GHZ,141 CABLE RoHS: Compliant | 0 |
|
$10.3200 | Order Now |
DISTI #
73774930
|
RS | EP-SMA, JACK, STRAIGHT,27GHZ,141 CABLE, RF Contacts | TE Connectivity 2081887-1 Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 50 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$8.5000 | Buy Now |
DISTI #
AMP2081887-1
|
Heilind Electronics | EP-SMA,JACK,STRAIGHT,27GHZ,141 | Americas - 0 in Stock |
|
$10.6202 | Buy Now |
|
Onlinecomponents.com | EP-SMA,JACK,STRAIGHT,27GHZ,141 CABLE RoHS: Compliant |
488 Partner Stock |
|
$8.6800 / $9.9200 | Buy Now |
DISTI #
AMP2081887-1
|
Interstate Connecting Components | EP-SMA,JACK,STRAIGHT,27GHZ,141 | 0 |
|
$10.6202 | Buy Now |
Part Details for 2081887-1
2081887-1 CAD Models
2081887-1 Part Data Attributes
|
2081887-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2081887-1
TE Connectivity
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG 141 | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 1 |