Part Details for 2081892-1 by TE Connectivity
Overview of 2081892-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2081892-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4768
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, Flange, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:27Ghz Rohs Compliant: Yes |Te Connectivity 2081892-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3600 | Buy Now |
DISTI #
17-2081892-1-ND
|
DigiKey | EP-SMA,PLUG,STRAIGHT,27GHZ,0.23M Min Qty: 1 Lead time: 11 Weeks Container: Bag |
484 In Stock |
|
$14.1158 / $18.5500 | Buy Now |
DISTI #
2081892-1
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Plug, 50 ohm, Beryllium Copper - Bulk (Alt: 2081892-1) Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$13.9999 / $15.8063 | Buy Now |
DISTI #
571-2081892-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors EP-SMA,PLUG,STRAIGHT 27GHZ,0.23MM PIN RoHS: Compliant | 0 |
|
$16.1300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 50 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$13.2900 | Buy Now |
DISTI #
AMP2081892-1
|
Heilind Electronics | EP-SMA,PLUG,STRAIGHT,27GHZ,0.2 | Americas - 0 in Stock |
|
$16.6033 | Buy Now |
|
Onlinecomponents.com | EP-SMA,PLUG,STRAIGHT,27GHZ,0.23MM PIN RoHS: Compliant |
500 Partner Stock |
|
$12.8300 / $16.7200 | Buy Now |
DISTI #
20818921-TEC-0
|
TME | 2081892-1 Min Qty: 3 | 500 |
|
$15.9615 / $18.7723 | Buy Now |
DISTI #
AMP2081892-1
|
Interstate Connecting Components | EP-SMA,PLUG,STRAIGHT,27GHZ,0.2 | 0 |
|
$16.6033 | Buy Now |
DISTI #
2081892-1
|
Avnet Abacus | RF / Coaxial Connector, SMA Coaxial, Straight Plug, 50 ohm, Beryllium Copper (Alt: 2081892-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2081892-1
2081892-1 CAD Models
2081892-1 Part Data Attributes
|
2081892-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2081892-1
TE Connectivity
1 Contact(s), Male, Board Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.507 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.52 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 27 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |