Part Details for 2081900-1 by TE Connectivity
Overview of 2081900-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2081900-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2081900-1-ND
|
DigiKey | EP-SMA,JACK,STRAIGHT,27GHZ,SEMI0 Min Qty: 1000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.1401 | Buy Now |
DISTI #
2081900-1
|
Avnet Americas | EP-SMA,JACK,STRAIGHT,27GHZ,SEMI086 CABLE - Bag (Alt: 2081900-1) Min Qty: 1000 Package Multiple: 50 Container: Bag | 0 |
|
$9.2217 / $10.4116 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 50 Container: Bag | 0Bag |
|
$8.7500 | Buy Now |
DISTI #
AMP2081900-1
|
Heilind Electronics | EP-SMA,JACK,STRAIGHT,27GHZ,SEM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP-SMA,JACK,STRAIGHT,27GHZ,SEMI086 CABLE | 0 |
|
$9.5200 / $26.7700 | Buy Now |
DISTI #
2081900-1
|
Avnet Americas | EP-SMA,JACK,STRAIGHT,27GHZ,SEMI086 CABLE - Bag (Alt: 2081900-1) Min Qty: 1000 Package Multiple: 50 Container: Bag | 0 |
|
$9.2217 / $10.4116 | Buy Now |
DISTI #
AMP2081900-1
|
Interstate Connecting Components | EP-SMA,JACK,STRAIGHT,27GHZ,SEM | 0 |
|
Buy Now | |
|
Master Electronics | EP-SMA,JACK,STRAIGHT,27GHZ,SEMI086 CABLE | 0 |
|
$9.5200 / $26.7700 | Buy Now |
Part Details for 2081900-1
2081900-1 CAD Models
2081900-1 Part Data Attributes:
|
2081900-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2081900-1
TE Connectivity
1 Contact(s), Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Cable Types | .086 SEMI-RIGID, FLEXIBLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | SMA CONNECTOR | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 27 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |