-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Cable Mount, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AH9928
|
Newark | Rf Coax Conn, 4.3/10 Plug, 50 Ohm, Cable, Connector Type:4.3/10 Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:1/2" Super Flex, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2081967-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2081967-1
|
Avnet Americas | Connector 4.3mm to 10mm Plug 0Hz to 6GHz 50Ohm Solder Straight Cable Mount Silver - Bulk (Alt: 2081967-1) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71997832
|
RS | Connector, RF, 4.3-10 Str Plug, Screw, Solder, 1-2Sf Cable | TE Connectivity 2081967-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8300 / $3.9500 | RFQ |
|
Onlinecomponents.com | 4.3-10 STRAIGHT PLUG, SCREW FOR 1/2 SUPERFLEX CABLE SOLDER TYPE RoHS: Compliant |
6142 In Stock |
|
$2.5400 / $3.1400 | Buy Now |
DISTI #
20819671-TEC
|
TME | 2081967-1 Min Qty: 17 | 6002 |
|
$1.8536 / $2.5281 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7802 |
|
RFQ | |
DISTI #
C1S114403665844
|
Chip1Stop | Coaxial connector RoHS: Compliant | 6002 |
|
$1.7500 / $2.4400 | Buy Now |
|
Master Electronics | 4.3-10 STRAIGHT PLUG, SCREW FOR 1/2 SUPERFLEX CABLE SOLDER TYPE RoHS: Compliant |
6142 In Stock |
|
$2.5400 / $3.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2081967-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2081967-1
TE Connectivity
RF Connector, 1 Contact(s), Cable Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity |