-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4300777
|
Farnell | RF CABLE ASSY, 4.3/10 PLUG-PLUG, 1M RoHS: Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 403 |
|
$17.3153 / $17.6622 | Buy Now |
|
DISTI #
2081975-1
|
Avnet Americas | Cable Assembly Round 1m STR to STR Plug to Plug - Bulk (Alt: 2081975-1) COO: China RoHS: Not Compliant Min Qty: 2992 Package Multiple: 2992 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
71997840
|
RS | CONNECTOR, RF, CA,4310 STR PLUG TO STR PLUG, 1-2SF, 1M Min Qty: 2992 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4700 / $30.9400 | RFQ |
|
|
Onlinecomponents.com | Cable Assembly Straight Plug to Straight Plug COO: China RoHS: Compliant |
437 Partner Stock |
|
$9.1300 / $13.9500 | Buy Now |
|
DISTI #
65703993
|
Verical | Cable Assembly Straight Plug to Straight Plug RoHS: Exempt Min Qty: 5 Package Multiple: 1 | Americas - 430 |
|
$13.5300 / $14.3200 | Buy Now |
|
DISTI #
61188629
|
Verical | Cable Assembly Straight Plug to Straight Plug RoHS: Exempt Min Qty: 5 Package Multiple: 1 | Americas - 7 |
|
$13.5300 / $14.3200 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 118 |
|
$6.6528 / $11.0880 | Buy Now |
|
|
Quest Components | 94 |
|
$9.2400 / $14.7840 | Buy Now | |
|
|
Quest Components | 94 |
|
$15.5232 / $19.9584 | Buy Now | |
|
DISTI #
20819751-TEC
|
TME | 2081975-1 Min Qty: 5 | 447 |
|
$14.7759 / $17.3888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
2081975-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2081975-1
TE Connectivity
Cable Assembly
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Not Compliant | |
| Connector Side1 | Plug | |
| Connector Side2 | Plug | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| Diameter | 13 Mm | |
| IEC Conformance | No | |
| Jacket Material | Polyethylene | |
| Length | 1 Mm | |
| MIL Conformance | No | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Shielding | No | |
| Wire and Cable Name | Communication Cable |