-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0902
|
Newark | Sensor Connector, M12, Plug, 4Pos, Cable, Product Range:Prelink Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Solder Pin, Ip/Nema Rating:-, Contact Material:- Rohs Compliant: Yes |Harting 20820050001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6000 / $50.5400 | Buy Now |
DISTI #
1195-4034-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$36.6855 / $46.8900 | Buy Now |
DISTI #
617-20820050001
|
Mouser Electronics | Circular Metric Connectors PRELINK M12 D-CODE 4POLE W/INSERT RoHS: Compliant | 10 |
|
$39.2800 / $42.3700 | Buy Now |
DISTI #
V79:2366_26830077
|
Arrow Electronics | Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1915 | Americas - 1 |
|
$32.3300 | Buy Now |
DISTI #
70575361
|
RS | Cable Connector, Male, D Coded, IDC Terminal, 4 Contacts, Screw Mount, 22-27 AWG | HARTING 20820050001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 90 |
|
$43.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.8800 | Buy Now |
DISTI #
HRT20820050001
|
Heilind Electronics | PRELINK M12 D-CODE CONN 4POLE W/INSERT | Americas - 18 in Stock |
|
$38.4375 / $56.7800 | Buy Now |
DISTI #
62363588
|
Verical | Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1915 | Americas - 1 |
|
$32.3300 | Buy Now |
DISTI #
20820050001
|
TTI | Circular Metric Connectors PRELINK M12 D-CODE 4POLE W/INSERT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.3200 / $41.6800 | Buy Now |
DISTI #
20820050001
|
TME | Plug, M12, PIN: 4, male, D code-Ethernet, preLink Min Qty: 1 | 0 |
|
$36.6500 / $55.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20820050001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20820050001
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |