-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6796
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Cable, Product Range:Prelink Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Idc/Idt Socket, Ip/Nema Rating:Ip65, Ip67 Rohs Compliant: Yes |Harting 20820052001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6500 / $77.9900 | Buy Now |
DISTI #
1195-7235-ND
|
DigiKey | CONN JACK FMALE 4POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
80 In Stock |
|
$54.1719 / $67.2200 | Buy Now |
DISTI #
617-20820052001
|
Mouser Electronics | Circular Metric Connectors PRELINK M12-D CBL JCK 4-POLE CAT.5 RoHS: Compliant | 11 |
|
$54.1700 / $66.4500 | Buy Now |
DISTI #
V79:2366_23576798
|
Arrow Electronics | Conn M12 Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port PreLink® Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 22 |
|
$60.2329 / $67.0856 | Buy Now |
DISTI #
71220427
|
RS | Circular M12 Socket, D Coded, 4 Pin, IDC Terminal, 22-26AWG, preLink Series | HARTING 20820052001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.4900 / $70.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$56.9000 | Buy Now |
DISTI #
HRT20820052001
|
Heilind Electronics | PRELINK M12 D-CD CBL JACK 4-P CAT.5 | Americas - 0 in Stock |
|
$59.2969 / $87.6200 | Buy Now |
DISTI #
62363278
|
Verical | Conn M12 Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port PreLink® Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 22 |
|
$60.2329 / $61.5616 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 11 |
|
$81.9360 / $91.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20820052001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20820052001
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |