Part Details for 2082010000 by Weidmüller Interface GmbH & Co. KG
Overview of 2082010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2082010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5158
|
Newark | Electronic Load Monitor, 12A, 24Vdc, Product Range:Maxguard Series, Current Rating:-, No. Of Poles:-, Supply Voltage:24Vdc, Circuit Breaker Mounting:Din Rail, Load Current Max:12A, Trip Time:5S Rohs Compliant: Yes |Weidmuller 2082010000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9800 / $84.8700 | Buy Now |
DISTI #
281-2082010000-ND
|
DigiKey | ELECTRONIC LOAD MONITORING, ELEC Min Qty: 1 Lead time: 4 Weeks Container: Box |
10 In Stock |
|
$62.6547 / $70.1700 | Buy Now |
DISTI #
2082010000
|
Avnet Americas | Electronic Load Monitor with IP20 Protection Rating 24V 12A DIN Rail Mount - Bulk (Alt: 2082010000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2082010000
|
Mouser Electronics | DIN Rail Terminal Blocks AMG ELM-12 EX | 0 |
|
$65.4100 / $75.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.3300 / $87.3700 | Buy Now |