-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7265
|
Newark | Prelink Rj45 Plug, Awg22/24, Ip20 Cat.6A |Harting 20821010012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4200 / $32.9300 | Buy Now |
DISTI #
1195-20821010012-ND
|
DigiKey | PRELINK RJ45 PLUG, AWG22/24, IP2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
76 In Stock |
|
$16.0029 / $22.2600 | Buy Now |
DISTI #
73270750
|
RS | preLink RJ45 plug, AWG22/24, IP20 Cat.6A | HARTING 20821010012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4100 / $22.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.0200 | Buy Now |
DISTI #
HRT20821010012
|
Heilind Electronics | PRELINK RJ45 PLUG, AWG2224, IP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
20821010012
|
TTI | Harting RJ45 PLUG 08P MA PRELINK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.3300 | Buy Now |
DISTI #
20821010012
|
TME | preLink RJ45 plug, AWG22/24, IP20 Cat.6A Min Qty: 1 | 0 |
|
$18.2900 / $23.3100 | RFQ |
|
Powell Electronics | preLink RJ45 plug, AWG22/24, IP20 Cat.6A Min Qty: 1 | 32 |
|
$13.6900 / $16.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20821010012
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20821010012
HARTING Technology Group
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR |