-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5982
|
Newark | Keystone 19" Patch Panel, Unloaded, 24 Positions |Harting 20824000002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2200 / $39.4300 | Buy Now |
DISTI #
20824000002-ND
|
DigiKey | KEYSTONE PATCH PANEL, UNLOADED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$25.8752 / $34.9400 | Buy Now |
DISTI #
617-20824000002
|
Mouser Electronics | Wire Ducting & Raceways Keystone Patch panel, unloaded RoHS: Compliant | 2 |
|
$25.5300 / $34.3900 | Buy Now |
DISTI #
70610461
|
RS | Ha-VIS preLink Series Cat6a 24 Port RJ45 RJ Patch Panel 1U | HARTING 20824000002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2400 / $42.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.5400 | Buy Now |
DISTI #
HRT20824000002
|
Heilind Electronics | PRELINK 19 PATCH PANEL, KEY STONE | Americas - 15 in Stock |
|
$30.0794 / $40.8600 | Buy Now |
DISTI #
HRT20824000002
|
Interstate Connecting Components | PRELINK 19 PATCH PANEL, KEY STONE | 5 |
|
$30.0794 / $40.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20824000002
HARTING Technology Group
Buy Now
|
Compare Parts:
20824000002
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |