-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F1672
|
Newark | Seal Protector, Circular Connector, Accessory Type:Seal Protector, For Use With:Series 1 One-Piece Sealed Circular Plastic Connectors, Product Range:Amp Series Rohs Compliant: Yes |Amp Te Connectivity 208338-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 | Buy Now |
DISTI #
208338-1-ND
|
DigiKey | CONN SOCKET SEAL PROTECTOR NAT Min Qty: 1 Lead time: 12 Weeks Container: Box |
8428 In Stock |
|
$5.4515 / $6.7500 | Buy Now |
DISTI #
208338-1
|
Avnet Americas | Connector Accessories Seal Protector Natural - Bulk (Alt: 208338-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 9000 Factory Stock |
|
$5.4079 / $6.1057 | Buy Now |
DISTI #
571-2083381
|
Mouser Electronics | Standard Circular Connector INSERT SOCKET RoHS: Compliant | 957 |
|
$5.4500 / $6.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$5.1400 | Buy Now |
DISTI #
AMP208338-1
|
Heilind Electronics | SEAL PROTECTOR SOCKET | Americas - 0 in Stock |
|
$6.4135 / $6.5093 | Buy Now |
|
Onlinecomponents.com | Connector Seal Protector - Sockets - For Use With CPC Receptacle Series 1 - Fluoropolymer - Natural. RoHS: Compliant |
1211 In Stock 9000 Factory Stock |
|
$5.8500 / $9.5900 | Buy Now |
DISTI #
77307532
|
Verical | Connector Accessories Protector Straight Natural Loose Min Qty: 15 Package Multiple: 1 | Americas - 3680 |
|
$6.1918 / $7.7302 | Buy Now |
DISTI #
51508333
|
Verical | Connector Accessories Protector Straight Natural Loose Min Qty: 10 Package Multiple: 5 Date Code: 1805 | Americas - 1210 |
|
$8.5818 / $12.4707 | Buy Now |
DISTI #
208338-1
|
TTI | Standard Circular Connector INSERT SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208338-1
TE Connectivity
Buy Now
|
Compare Parts:
208338-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |