-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMC PLUG ASSEMBLY,SZ 28-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6182
|
Newark | Circular Connector Plug Size 28 24 Position Free Hanging, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:24Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 208457-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$80.9100 / $106.0500 | Buy Now |
DISTI #
98K6455
|
Newark | Circular Connector Housing, Cpc Series 1, Plug, 24, Socket, Cable Mount, 28-24 Rohs Compliant: Yes |Amp Te Connectivity 208457-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9100 / $106.0500 | Buy Now |
DISTI #
A1613-ND
|
DigiKey | CONN PLG HSG FMALE 24POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
118 In Stock |
|
$74.2449 / $106.7100 | Buy Now |
DISTI #
87F6182
|
Avnet Americas | Conn Metal Shell CPC SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: 87F6182) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 111 Partner Stock |
|
$84.1700 / $106.0500 | Buy Now |
DISTI #
208457-1
|
Avnet Americas | Conn Metal Shell CPC SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: 208457-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$70.0872 / $84.3422 | Buy Now |
DISTI #
571-2084571
|
Mouser Electronics | Standard Circular Connector PLUG STANDARD 28-24 RoHS: Compliant | 32 |
|
$74.2400 / $93.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Box | 0Box |
|
$69.8800 | Buy Now |
DISTI #
AMP208457-1
|
Heilind Electronics | CMC PLUG ASSEMBLYSZ 28-24 | Americas - 0 in Stock120 On Order |
|
$87.3469 / $88.6506 | Buy Now |
|
Onlinecomponents.com | CMC PLUG ASSEMBLY,SZ 28-24 RoHS: Compliant |
138 In Stock |
|
$70.2400 / $80.6800 | Buy Now |
|
Quest Components | 208479-1 | 1 |
|
$67.6260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208457-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208457-1
TE Connectivity
CMC PLUG ASSEMBLY,SZ 28-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66424-6; 66424-7; 66424-8; 66428-3; 66428-4 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.15 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | 208459-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-7/16-18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |