-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMC PLUG ASSEMBLY,SZ 28-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5528
|
Newark | Connector, Housing, Plug, 24 Position, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:24Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 208457-3 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.7300 / $112.3400 | Buy Now |
DISTI #
A135652-ND
|
DigiKey | CONN PLG HSG FMALE 24POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
18 In Stock |
|
$60.6398 / $88.0600 | Buy Now |
DISTI #
208457-3
|
Avnet Americas | Conn Metal Shell CPC SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: 208457-3) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$97.4641 / $117.2873 | Buy Now |
DISTI #
571-208457-3
|
Mouser Electronics | Standard Circular Connector PLUG ASSY SZ 28-24 RoHS: Compliant | 0 |
|
$100.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Box | 0Box |
|
$97.1800 | Buy Now |
DISTI #
AMP208457-3
|
Heilind Electronics | CMC PLUG ASSEMBLYSZ 28-24 | Americas - 0 in Stock |
|
$121.4657 | Buy Now |
|
Onlinecomponents.com | CMC PLUG ASSEMBLY,SZ 28-24 RoHS: Compliant | 0 |
|
$105.7700 / $297.3500 | Buy Now |
DISTI #
AMP208457-3
|
Interstate Connecting Components | CMC PLUG ASSEMBLYSZ 28-24 | 0 |
|
$121.4657 | Buy Now |
DISTI #
208457-3
|
Avnet Abacus | Conn Metal Shell CPC SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port (Alt: 208457-3) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
208457-3
|
Avnet Abacus | Conn Metal Shell CPC SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port (Alt: 208457-3) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208457-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208457-3
TE Connectivity
CMC PLUG ASSEMBLY,SZ 28-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66424-6; 66424-7; 66424-8; 66428-3; 66428-4 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.15 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | 208459-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-7/16-18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |