-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMC PLUG ASSEMBLY,SZ 28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6158
|
Newark | Circular Connector Plug Size 28 16 Position Free Hanging, Product Range:Cpc Series 4, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:16Contacts, Circular Contact Type:-, Coupling Style:Threaded, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 208478-1 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.8600 / $101.4700 | Buy Now |
DISTI #
208478-1
|
Avnet Americas | Conn Metal Shell CPC SKT 16 POS ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: 208478-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$78.6350 / $94.6285 | Buy Now |
DISTI #
571-2084781
|
Mouser Electronics | Standard Circular Connector PLUG STANDARD 22-16M RoHS: Compliant | 25 |
|
$85.3300 / $94.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Box | 0Box |
|
$78.4000 | Buy Now |
DISTI #
AMP208478-1
|
Heilind Electronics | CMC PLUG ASSEMBLYSZ 28 | Americas - 0 in Stock |
|
$97.9998 | Buy Now |
|
Onlinecomponents.com | CMC PLUG ASSEMBLY,SZ 28 RoHS: Compliant |
75 In Stock |
|
$83.2100 / $95.0900 | Buy Now |
DISTI #
208478-1
|
TTI | Standard Circular Connector PLUG STANDARD 22-16M RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 10 Container: Each | Americas - 0 |
|
$79.1900 / $80.7800 | Buy Now |
DISTI #
AMP208478-1
|
Interstate Connecting Components | CMC PLUG ASSEMBLYSZ 28 | 0 |
|
$97.9998 | Buy Now |
DISTI #
208478-1
|
Avnet Abacus | Conn Metal Shell CPC SKT 16 POS ST Cable Mount 16 Terminal 1 Port (Alt: 208478-1) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
208478-1
|
Avnet Abacus | Conn Metal Shell CPC SKT 16 POS ST Cable Mount 16 Terminal 1 Port (Alt: 208478-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208478-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208478-1
TE Connectivity
CMC PLUG ASSEMBLY,SZ 28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66740-7; 66740-5; 66740-1; 66740-8; 66740-6 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Arrangement | S12P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.22 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mating Information | 208479-1/208479-2 | |
Mixed Contacts | YES | |
Mounting Option 1 | 1-7/16-18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 16 AWG |