-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMC RECPT ASSEMBLY SIZE 28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6157
|
Newark | Circular Connector Receptacle, Size 28, 7 Position, Panel, Product Range:Cpc Series 3, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:-, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 208485-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$60.3000 / $74.8200 | Buy Now |
DISTI #
A16074-ND
|
DigiKey | CONN RCPT HSG FMALE 7POS PNL MT Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
19 In Stock |
|
$53.7559 / $60.1000 | Buy Now |
DISTI #
87F6157
|
Avnet Americas | Conn Metal Shell CPC SKT 7 POS ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 87F6157) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 98 Partner Stock |
|
$63.8100 / $74.8200 | Buy Now |
DISTI #
208485-1
|
Avnet Americas | Conn Metal Shell CPC SKT 7 POS ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 208485-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4519 / $59.5099 | Buy Now |
DISTI #
571-2084851
|
Mouser Electronics | Standard Circular Connector RECP SQUARE REV 28-7 RoHS: Compliant | 0 |
|
$53.6500 / $60.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks Container: Box | 0Box |
|
$49.3100 | Buy Now |
DISTI #
AMP208485-1
|
Heilind Electronics | CMC RECPT ASSEMBLY SIZE 28 | Americas - 53 in Stock60 On Order |
|
$51.1772 / $64.6957 | Buy Now |
|
Onlinecomponents.com | 7 (Power) Position Circular Connector Receptacle Housing Panel Mount RoHS: Compliant |
70 On Order |
|
$49.4200 / $61.0000 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | 7 CONTACT(S), ZINC, NICKEL PLATED, FEMALE, CIRCULAR CONNECTOR, RECEPTACLE | 9 |
|
$47.7165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208485-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208485-1
TE Connectivity
CMC RECPT ASSEMBLY SIZE 28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66740-7; 66740-5; 66740-1; 66740-8; 66740-6 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.22 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 16 AWG |