-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMC PLUG ASSEMBLY,SZ 22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6178
|
Newark | Circular Connector Plug Size 22 14 Position Free Hanging, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:14Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 208486-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$59.8700 / $67.0500 | Buy Now |
DISTI #
98K6461
|
Newark | Circular Connector, Cpc Series 1, Plug, 14, Pin, Cable, 22-14 Rohs Compliant: Yes |Amp Te Connectivity 208486-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8700 / $69.4800 | Buy Now |
DISTI #
A1609-ND
|
DigiKey | CONN PLUG HSG MALE 14POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
30 In Stock |
|
$60.2015 / $67.3100 | Buy Now |
DISTI #
87F6178
|
Avnet Americas | Conn Metal Shell CPC PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: 87F6178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 81 Partner Stock |
|
$61.7600 / $69.4800 | Buy Now |
DISTI #
208486-1
|
Avnet Americas | Conn Metal Shell CPC PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: 208486-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$55.3815 / $66.6456 | Buy Now |
DISTI #
571-2084861
|
Mouser Electronics | Standard Circular Connector PLUG REVERSE 22-14 RoHS: Compliant | 38 |
|
$57.6200 / $66.7500 | Buy Now |
|
Future Electronics | CPC Series 1 Housing Plug 14 Position Size 22 Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 10 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$54.6700 / $55.7800 | Buy Now |
DISTI #
AMP208486-1
|
Heilind Electronics | CMC PLUG ASSEMBLYSZ 22 | Americas - 599 in Stock |
|
$56.4707 / $72.4531 | Buy Now |
|
Onlinecomponents.com | Circular Connector Housing - Plug - For Male Pins - 14 Positions - Shell Size 22 - Contact Size 16 - Threaded - Keyed Orientation - Silver Color. RoHS: Compliant |
192 In Stock 240 On Order |
|
$52.7300 / $66.0500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208486-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208486-1
TE Connectivity
CMC PLUG ASSEMBLY,SZ 22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66425-7; 66429-3; 164159-3; 164162-1 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.1 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | 208487-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/16-18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |