Part Details for 20848634 (ALTERNATE: 487612) by nVent Schroff
Overview of 20848634 (ALTERNATE: 487612) by nVent Schroff
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20848634 (ALTERNATE: 487612)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70461590
|
RS | Rear Panel 19-Inch, 3U, 42hp, Ventilated, Grey, Aluminum | nVent SCHROFF 20848634 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8500 / $31.3900 | RFQ |