Part Details for 20848636 by nVent Schroff
Overview of 20848636 by nVent Schroff
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20848636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70294015
|
RS | REAR PANEL 3UX84HP | nVent SCHROFF 20848636 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$57.9100 / $60.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.5000 | Buy Now |
DISTI #
20848636
|
Avnet Abacus | Rear Panel Perforated Aluminum 84 HP Width 3 U Height (Alt: 20848636) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |