Part Details for 20848670 by nVent Schroff
Overview of 20848670 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20848670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-20848670-ND
|
DigiKey | EMC ST HNDL PNL KIT 3UX12HP Min Qty: 5 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9220 | Buy Now |
DISTI #
71924652
|
RS | Plug-In Unit Kit, Front Anodized, Rear Conductive, Shielded, W/Extractor Handle | nVent SCHROFF 20848670 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$32.8600 / $35.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3500 | Buy Now |
DISTI #
20848670
|
Avnet Abacus | Plug-In Unit Kit Aluminum 12 HP Width 3 U Height (Alt: 20848670) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |