-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMC PLUG ASSEMBLY,SZ 22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F6176
|
Newark | Circular Connector Plug Size 22, 3 Position Free Hanging, Product Range:Cpc Series 3, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:-, Coupling Style:Threaded, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 208494-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$77.0100 / $95.5600 | Buy Now |
DISTI #
A16071-ND
|
DigiKey | CONN PLG HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
75 In Stock |
|
$68.9322 / $77.0700 | Buy Now |
DISTI #
208494-1
|
Avnet Americas | Conn CPC SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 208494-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$63.1586 / $76.0044 | Buy Now |
DISTI #
66F6176
|
Avnet Americas | Conn CPC SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 66F6176) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 41 Partner Stock |
|
$69.5800 / $77.3300 | Buy Now |
DISTI #
571-2084941
|
Mouser Electronics | Standard Circular Connector PLUG STANDARD 22-3 RoHS: Compliant | 101 |
|
$74.0500 / $91.8800 | Buy Now |
|
Future Electronics | CPC Series 1 Free Hanging Plug 3 Position Circular Metal Connector RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$62.9700 | Buy Now |
DISTI #
AMP208494-1
|
Heilind Electronics | CMC PLUG ASSEMBLYSZ 22 | Americas - 0 in Stock60 On Order |
|
$78.7121 / $79.8869 | Buy Now |
|
Onlinecomponents.com | CMC PLUG ASSEMBLY,SZ 22 RoHS: Compliant |
36 In Stock |
|
$67.7500 / $92.1700 | Buy Now |
|
Quest Components | 3 CONTACT(S), ZINC ALLOY, FEMALE, CIRCULAR CONNECTOR, PLUG | 5 |
|
$52.0000 | Buy Now |
|
Quest Components | 3 CONTACT(S), ZINC ALLOY, FEMALE, CIRCULAR CONNECTOR, PLUG | 2 |
|
$116.2800 / $122.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208494-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208494-1
TE Connectivity
CMC PLUG ASSEMBLY,SZ 22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66740-7; 66740-5; 66740-1; 66740-8; 66740-6 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.22 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/16-18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 16 AWG |