-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMC RECEPTACLE ASSY,SIZE 22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T1592
|
Newark | Cmc Receptacle Assy, size 22 Rohs Compliant: Yes |Amp Te Connectivity 208495-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.2600 / $51.6400 | Buy Now |
DISTI #
98F5287
|
Newark | Circular Connector Receptacle, Size 22, 3 Position, Panel, Product Range:Cpc Series 3, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 208495-1 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5400 | Buy Now |
DISTI #
A16070-ND
|
DigiKey | CONN RCPT HSNG MALE 3POS PNL MT Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.8782 / $58.0100 | Buy Now |
DISTI #
208495-1
|
Avnet Americas | Conn Metal Shell CPC PIN 3 POS Crimp ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: 208495-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7245 / $57.4312 | Buy Now |
DISTI #
571-2084951
|
Mouser Electronics | Standard Circular Connector RECP SQUARE STD 22-3 RoHS: Compliant | 0 |
|
$51.8700 / $58.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks Container: Box | 0Box |
|
$47.9400 | Buy Now |
DISTI #
AMP208495-1
|
Heilind Electronics | CMC RECEPTACLE ASSYSIZE 22 | Americas - 0 in Stock300 On Order |
|
$59.4772 / $60.3650 | Buy Now |
|
Onlinecomponents.com | CMC RECEPTACLE ASSY,SIZE 22 RoHS: Compliant |
49 On Order |
|
$47.8200 / $50.9300 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | CIRCULAR CONNECTOR, 3 CONTACT(S), ZINC ALLOY, MALE, RECEPTACLE | 7 |
|
$31.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208495-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208495-1
TE Connectivity
CMC RECEPTACLE ASSY,SIZE 22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66255-1; 66256-1; 66255-5; 66256-5; 66261-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.22 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 16 AWG |