Part Details for 208577150001025 by Kyocera AVX Components
Overview of 208577150001025 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208577150001025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
208577150001025-ND
|
DigiKey | CONN DIN RCPT 150POS PCB RA GOLD Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 208577150001025
208577150001025 CAD Models
208577150001025 Part Data Attributes
|
208577150001025
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
208577150001025
Kyocera AVX Components
Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE, STANDARD: DIN 41612 | |
Body Breadth | 0.433 inch | |
Body Depth | 0.452 inch | |
Body Length | 5.536 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 208577150001025
This table gives cross-reference parts and alternative options found for 208577150001025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 208577150001025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208477150001049 | Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Kyocera AVX Components | 208577150001025 vs 208477150001049 |
208477150002049 | Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Kyocera AVX Components | 208577150001025 vs 208477150002049 |
BB10-SO-034-G-10.00-PP-T/R | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 208577150001025 vs BB10-SO-034-G-10.00-PP-T/R |
208577150001049 | Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 208577150001025 vs 208577150001049 |
BB10-SO-034-G-11.00-PP-T/R | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 208577150001025 vs BB10-SO-034-G-11.00-PP-T/R |
208477150012049 | Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Kyocera AVX Components | 208577150001025 vs 208477150012049 |
208477150001025 | Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Kyocera AVX Components | 208577150001025 vs 208477150001025 |
380-10-160-00-001101 | Board Connector, 60 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 208577150001025 vs 380-10-160-00-001101 |
BB10-SO-034-G-13.00-PP-T/R | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 208577150001025 vs BB10-SO-034-G-13.00-PP-T/R |
363-10-160-00-001101 | Board Connector, 60 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 208577150001025 vs 363-10-160-00-001101 |