Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
HAT1127H01-EL-E |
Renesas Electronics Corporation |
Pch Single Power Mosfet -30V -40A 4.5Mohm Lfpak |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Tb, Wire To Brd, 7Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:7Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V Rohs Compliant: Yes |Wago 2086-1127/300-000
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
132
|
|
$1.6900 / $1.8400
|
Buy Now
|
|
DISTI #
2946-2086-1127/300-000-ND
|
DigiKey
|
TERM BLK 7P TOP ENTRY 3.5MM PCB
Min Qty:
132
Lead time:
8 Weeks
Container:
Tray
|
Temporarily Out of Stock
|
|
$2.0725
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
132
Package Multiple:
132
Lead time:
14 Weeks
|
0
|
|
$1.5900
|
Buy Now
|
|
|
Onlinecomponents.com
|
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 7-pole - Push-in CAGE CLAMP® - Solder pin length 1.5 mm - 1,50 mm² - black
RoHS:
Compliant
|
0
|
-
10
$2.8600
-
132
$2.7200
-
264
$2.5800
-
528
$2.4600
-
1,056
$2.3300
-
2,508
$2.2200
-
5,016
$2.1000
-
7,524
$2.0000
|
$2.0000 / $2.8600
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
WAGO Innovative Connections
VS
-