-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0770
|
Newark | Tb, Wire To Brd, R/A, 3Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:160Vrohs Compliant: Yes |Wago 2086-1203/300-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 301 |
|
$1.0200 / $1.3200 | Buy Now |
DISTI #
2946-2086-1203/300-000-ND
|
DigiKey | TERM BLK 3P SIDE ENT 3.5MM PCB Min Qty: 576 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Lead time: 14 Weeks | 0 |
|
$0.6770 | Buy Now |
|
Onlinecomponents.com | THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - Push-in CAGE CLAMP® - Solder pin length 1.5 mm - 1,50 mm² - black RoHS: Compliant | 0 |
|
$0.8540 / $1.2230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy