-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0777
|
Newark | Tb, Wire To Brd, R/A, 5Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:5Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:160Vrohs Compliant: Yes |Wago 2086-1205/700-000/997-605 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 454 |
|
$1.7500 / $1.9000 | Buy Now |
DISTI #
2946-2086-1205/700-000/997-605CT-ND
|
DigiKey | TERM BLK 5P SIDE ENT 3.5MM SMT Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
365 In Stock |
|
$1.4896 / $3.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 515 Package Multiple: 515 Lead time: 14 Weeks | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | SMD PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - Push-in CAGE CLAMP® - 1,50 mm² - black RoHS: Compliant | 0 |
|
$2.0700 / $2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy