-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0780
|
Newark | Tb, Wire To Brd, R/A, 6Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:160Vrohs Compliant: Yes |Wago 2086-1206/700-000/997-607 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 202 |
|
$1.9900 / $2.1600 | Buy Now |
DISTI #
2946-2086-1206/700-000/997-607CT-ND
|
DigiKey | TERM BLK 6P SIDE ENT 3.5MM SMT Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
497 In Stock |
|
$1.6911 / $3.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 515 Package Multiple: 515 Lead time: 14 Weeks | 0 |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | SMD PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - Push-in CAGE CLAMP® - 1,50 mm² - black RoHS: Compliant | 0 |
|
$2.3500 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy