Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
LPS4012-223MLB |
Coilcraft Inc |
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
|
XFL3012-222MEC |
Coilcraft Inc |
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
|
LPS4012-224MRB |
Coilcraft Inc |
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Tb, Wire To Brd, R/A, 2Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320Vrohs Compliant: Yes |Wago 2086-1222/300-000
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
427
|
-
1
$0.8990
-
25
$0.8530
-
100
$0.7950
-
250
$0.7530
-
500
$0.7010
|
$0.7010 / $0.8990
|
Buy Now
|
|
DISTI #
2946-2086-1222/300-000-ND
|
DigiKey
|
TERM BLK 2P SIDE ENT 3.5MM PCB
Min Qty:
432
Lead time:
8 Weeks
Container:
Tray
|
Temporarily Out of Stock
|
|
$0.6223
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
432
Package Multiple:
432
Lead time:
14 Weeks
|
0
|
|
$0.4510
|
Buy Now
|
|
|
Onlinecomponents.com
|
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - Push-in CAGE CLAMP® - Solder pin length 1.5 mm - 1,50 mm² - black
RoHS:
Compliant
|
0
|
-
432
$0.8150
-
864
$0.7740
-
1,296
$0.7350
-
2,592
$0.6990
-
5,184
$0.6640
-
7,776
$0.6300
-
10,368
$0.5990
-
15,120
$0.5690
|
$0.5690 / $0.8150
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
WAGO Innovative Connections
VS
-