-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
122789-HMC504LC4B | Analog Devices | HMC504LC4B Evaluation PCB | |
122763-HMC635LC4 | Analog Devices | HMC635LC4 Evaluation PCB | |
122782-HMC566LP4E | Analog Devices | HMC566LP4E Evaluation PCB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0810
|
Newark | Tb, Wire To Brd, R/A, 7Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:7Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320Vrohs Compliant: Yes |Wago 2086-1227/300-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 132 |
|
$1.6900 / $1.8400 | Buy Now |
DISTI #
2946-2086-1227/300-000-ND
|
DigiKey | TERM BLK 7P SIDE ENT 3.5MM PCB Min Qty: 132 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0725 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 132 Lead time: 14 Weeks | 0 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 7-pole - Push-in CAGE CLAMP® - Solder pin length 1.5 mm - 1,50 mm² - black RoHS: Compliant | 0 |
|
$2.0000 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy