-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0816
|
Newark | Tb, Wire To Brd, R/A, 10Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A Rohs Compliant: Yes |Wago 2086-1230/300-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$3.1900 / $4.1000 | Buy Now |
DISTI #
2946-2086-1230/300-000-ND
|
DigiKey | TERM BLK 10P SIDE ENT 3.5MM PCB Min Qty: 84 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9533 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 | 0 |
|
$2.2600 | Buy Now |
|
Onlinecomponents.com | THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 10-pole - Push-in CAGE CLAMP® - Solder pin length 1.5 mm - 1,50 mm² - black RoHS: Compliant | 0 |
|
$2.8500 / $4.0800 | Buy Now |
DISTI #
3817241
|
element14 Asia-Pacific | TB, WIRE TO BRD, R/A, 10POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 84 |
|
$3.7906 / $4.5886 | Buy Now |
DISTI #
3817241
|
Farnell | TB, WIRE TO BRD, R/A, 10POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 84 |
|
$3.4387 / $4.4176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy